-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4/0 3/8 90DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8145
|
Newark | Terminal, Ring Tongue, Bent 90 Degree, 3/8, Crimp, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:0000Awg, Conductor Area Csa:125Mm², Product Range:Solistrand Series, Insulator Colour:-, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 321265 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $8.9600 | Buy Now |
DISTI #
321265-ND
|
DigiKey | CONN RING CIRC 4/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
199 In Stock |
|
$7.4491 / $11.1200 | Buy Now |
DISTI #
321265
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 28.96mm Tin Loose Piece - Bulk (Alt: 321265) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks, 0 Days Container: Bulk | 1950 Factory Stock |
|
$6.2164 / $7.4807 | Buy Now |
DISTI #
571-321265
|
Mouser Electronics | Terminals RING TONG R/A 4/0 RoHS: Compliant | 35 |
|
$11.1200 / $11.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$6.2000 | Buy Now |
DISTI #
AMP321265
|
Heilind Electronics | TERMINAL,SOLIS R 4/0 3/8 90DEG | Americas - 0 in Stock |
|
$6.8484 / $7.8628 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4/0 3/8 90DEG RoHS: Compliant |
1116 In Stock 3100 Factory Stock |
|
$9.1000 / $9.9100 | Buy Now |
DISTI #
321265
|
TTI | Terminals RING TONG R/A 4/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 550 In Stock |
|
$7.6500 / $9.4200 | Buy Now |
DISTI #
AMP321265
|
Interstate Connecting Components | TERMINAL,SOLIS R 4/0 3/8 90DEG | 0 |
|
$6.8484 / $7.8628 | Buy Now |
DISTI #
TE Connectivity 321265
|
PEI Genesis | Ring Terminal, 117mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321265
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321265
TE Connectivity
TERMINAL,SOLIS R 4/0 3/8 90DEG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 |
This table gives cross-reference parts and alternative options found for 321265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
324187 | TERMINAL,T-N R 4/0 3/8 | TE Connectivity | 321265 vs 324187 |
321272 | TERM,SOLIS R 4/0 5/16 90DEG | TE Connectivity | 321265 vs 321272 |