Part Details for 3212620 by Phoenix Contact
Overview of 3212620 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212620-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9030 | Buy Now |
DISTI #
651-3212620
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 1,5/S/13 RoHS: Compliant | 42 |
|
$15.2300 / $17.8600 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 13 - number of positions: 13 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 45.5 mm - height: 31.3 mm - color: gray RoHS: Compliant | 0 |
|
$12.5800 / $17.1100 | Buy Now |
DISTI #
000000000003670896
|
Sager | DIN Rail Terminal Blocks PP-H 1,5/S/13 Min Qty: 50 | 0 |
|
$15.2700 / $15.8400 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 740 |
|
RFQ | |
DISTI #
3239229
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 13WAY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.1874 | Buy Now |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 13 - number of positions: 13 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 45.5 mm - height: 31.3 mm - color: gray RoHS: Compliant | 0 |
|
$12.5800 / $17.1100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PP-H 1,5/S/13 | 42 |
|
$78.4800 | Buy Now |
Part Details for 3212620
3212620 CAD Models
3212620 Part Data Attributes:
|
3212620
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212620
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |