-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS 90DEG 22-16COM22-18MIL6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1134
|
Newark | Terminal, Ring Tongue, #6, 16Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321262 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 779 |
|
$1.1200 / $1.7300 | Buy Now |
DISTI #
70AH0319
|
Newark | Terminal, Ring Tongue, #6, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 321262 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.2600 | Buy Now |
DISTI #
321262-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5279 In Stock |
|
$0.8417 / $1.4200 | Buy Now |
DISTI #
321262
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 321262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 100025000 Factory Stock |
|
$0.6805 / $0.7209 | Buy Now |
DISTI #
13H1134
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 13H1134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 779 Partner Stock |
|
$1.3400 / $1.7300 | Buy Now |
DISTI #
571-321262
|
Mouser Electronics | Terminals N/I-RING 22-16 #06 3.5 RoHS: Compliant | 9800 |
|
$0.7210 / $1.2500 | Buy Now |
DISTI #
72017026
|
RS | Solis 90Deg 22-16Com22-18Mil6 | TE Connectivity 321262 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $0.9300 | RFQ |
|
Future Electronics | SOLIS 90DEG 22-16COM22-18MIL6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7200 / $0.7600 | Buy Now |
DISTI #
AMP321262
|
Heilind Electronics | SOLIS 90DEG 22-16COM22-18MIL6 | Americas - 11674 in Stock |
|
$0.9146 / $1.1562 | Buy Now |
|
Onlinecomponents.com | TERM, SOLIS, RT, 22-16, #6, 90 BEND RoHS: Compliant |
22695 In Stock 25000 Factory Stock |
|
$0.6760 / $1.2340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321262
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321262
TE Connectivity
SOLIS 90DEG 22-16COM22-18MIL6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |