Part Details for 3212617 by Phoenix Contact
Overview of 3212617 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16898-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$11.9192 / $16.1900 | Buy Now |
DISTI #
651-3212617
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 1,5/S/12 RoHS: Compliant | 90 |
|
$11.9100 / $16.1900 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - number of positions: 12 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 42 mm - height: 31.3 mm - color: gray RoHS: Compliant |
9 In Stock |
|
$11.5600 / $15.8900 | Buy Now |
DISTI #
3212617
|
TTI | DIN Rail Terminal Blocks PP-H 1,5/S/12 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$11.6900 / $13.3700 | Buy Now |
DISTI #
000000000003670895
|
Sager | DIN Rail Terminal Blocks PP-H 1,5/S/12 Min Qty: 50 | 0 |
|
$14.1400 / $14.6500 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 980 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - number of positions: 12 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 42 mm - height: 31.3 mm - color: gray RoHS: Compliant |
9 In Stock |
|
$11.5600 / $15.8900 | Buy Now |
Part Details for 3212617
3212617 CAD Models
3212617 Part Data Attributes:
|
3212617
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212617
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |