Part Details for 3212578 by Phoenix Contact
Overview of 3212578 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15369-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$7.6381 / $11.0000 | Buy Now |
DISTI #
651-3212578
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 1,5/S/8 RoHS: Compliant | 58 |
|
$7.6300 / $10.8500 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 8 - number of positions: 8 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 28 mm - height: 31.3 mm - color: gray - mounting type: Plug-in mounting RoHS: Compliant |
25 In Stock |
|
$7.6400 / $10.0900 | Buy Now |
DISTI #
3212578
|
TTI | DIN Rail Terminal Blocks PP-H 1,5/S/8 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.5500 / $8.7400 | Buy Now |
DISTI #
000000000003670891
|
Sager | DIN Rail Terminal Blocks PP-H 1,5/S/8 Min Qty: 50 | 0 |
|
$9.7800 / $10.5300 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1200 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 8 - number of positions: 8 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 28 mm - height: 31.3 mm - color: gray - mounting type: Plug-in mounting RoHS: Compliant |
25 In Stock |
|
$7.6400 / $10.0900 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PP-H 1,5/S/8 | 50 |
|
$61.0500 | Buy Now |
Part Details for 3212578
3212578 CAD Models
3212578 Part Data Attributes
|
3212578
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212578
Phoenix Contact
TERM BLOCK PLUG 8POS STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |