Part Details for 32124734123000 by Kostal GmbH & Co KG
Overview of 32124734123000 by Kostal GmbH & Co KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32124734123000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-32124734123000
|
Mouser Electronics | Automotive Connectors MLK 1,2 ELA SM AG 20-18AWG RoHS: Compliant | 46100 |
|
$0.6550 / $0.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 7280 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | AUTOMOTIVE CONNECTOR, MLK 1,2 ELA SM AG, 20-18AWG | 5824 |
|
$0.2500 / $1.0000 | Buy Now |
DISTI #
32124734123000-L
|
TTI | Automotive Connectors MLK 1,2 ELA SM, AG 20-18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 339 In Stock |
|
Buy Now | |
DISTI #
32124734123000
|
TTI | Automotive Connectors MLK 1,2 ELA SM AG 20-18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 217500 In Stock |
|
Buy Now |