Part Details for 3212442 by Phoenix Contact
Overview of 3212442 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 3212442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15362-ND
|
DigiKey | TERM BLK PLUG 4POS 3.5MM BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$2.0690 / $2.5100 | Buy Now |
DISTI #
651-3212442
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 1,5/S/2P BU RoHS: Compliant | 30 |
|
$2.1700 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Push-in / plug connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.2500 / $2.8800 | Buy Now |
DISTI #
000000000003670878
|
Sager | DIN Rail Terminal Blocks PTTB 1,5/S/2P BU Min Qty: 50 | 0 |
|
$2.8100 / $3.1500 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 800 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - connection method: Push-in / plug connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.2500 / $2.8800 | Buy Now |
Part Details for 3212442
3212442 CAD Models
3212442 Part Data Attributes
|
3212442
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212442
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |