-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(321235) RECEPT, FASTON SPLICE 22-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4212
|
Newark | 321235 Rohs Compliant: Yes |Amp Te Connectivity 321235 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.2740 / $0.4480 | Buy Now |
DISTI #
95F2342
|
Newark | Terminal, Butt Splice, 6.35Mm, Natural, Insulator Colour:Transparent, Product Range:Faston 250 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 321235 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1732 |
|
$0.3590 / $0.4240 | Buy Now |
DISTI #
A24729-ND
|
DigiKey | CONN ADPT 0.25 TAB TO 0.25 TAB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
635 In Stock |
|
$0.2026 / $0.4300 | Buy Now |
DISTI #
321235
|
Avnet Americas | Splice Terminal 10-22AWG 53.16mm 10.38mm Loose Piece - Bulk (Alt: 321235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1703 | Buy Now |
DISTI #
95F2342
|
Avnet Americas | Splice Terminal 10-22AWG 53.16mm 10.38mm Loose Piece - Bulk (Alt: 95F2342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 1732 Partner Stock |
|
$0.4890 / $0.7800 | Buy Now |
DISTI #
571-321235
|
Mouser Electronics | Terminals RECEPT FASTON SPLICE RoHS: Compliant | 3082 |
|
$0.2850 / $0.4100 | Buy Now |
DISTI #
70086984
|
RS | IN-LINE SPLICE, RECEPT, FASTON SPLICE 22-10 | TE Connectivity 321235 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7500 | RFQ |
|
Future Electronics | FASTON 22-10 AWG 6.35 mm Tab Width Single PVC Housing Material Splice RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
AMP321235
|
Heilind Electronics | RECEPT, FASTON SPLICE 22-10 | Americas - 34837 in Stock55500 On Order |
|
$0.3092 / $0.3909 | Buy Now |
|
Onlinecomponents.com | Butt Splice - Transparent - FASTON 250 Series - 22 AWG - 10 AWG - PVC (Polyvinylchloride). RoHS: Compliant |
921 In Stock |
|
$0.2211 / $0.4610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321235
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321235
TE Connectivity
(321235) RECEPT, FASTON SPLICE 22-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |