Part Details for 3212303 by Phoenix Contact
Overview of 3212303 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3212303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7951-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$1.8219 / $2.5500 | Buy Now |
DISTI #
651-3212303
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTME 6-CT/1P RoHS: Compliant | 18 |
|
$1.8200 / $2.5500 | Buy Now |
|
Onlinecomponents.com | End cover - length: 114.3 mm - width: 2.2 mm - height: 41.9 mm - color: gray RoHS: Compliant | 0 |
|
$1.8600 / $2.7100 | Buy Now |
DISTI #
D-PTME6-CT/1P
|
TME | End piece, polyamide Min Qty: 1 | 0 |
|
$1.0900 / $2.4300 | RFQ |
DISTI #
000000000003810349
|
Sager | Terminal Block Tools & Accessories D-PTME 6-CT/1P Min Qty: 10 | 0 |
|
$2.2900 / $2.6700 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ | |
|
Master Electronics | End cover - length: 114.3 mm - width: 2.2 mm - height: 41.9 mm - color: gray RoHS: Compliant | 0 |
|
$1.8600 / $2.7100 | Buy Now |
Part Details for 3212303
3212303 CAD Models
3212303 Part Data Attributes
|
3212303
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212303
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |