Part Details for 3212172 by Phoenix Contact
Overview of 3212172 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17453-ND
|
DigiKey | FUSE MODULAR TERMINAL BLOCK CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
566 In Stock |
|
$15.7027 / $21.3200 | Buy Now |
DISTI #
651-3212172
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6-FSI/C-LED 24 RoHS: Compliant | 572 |
|
$15.2400 / $20.6500 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Flat - connection method: Push-in connection - cross section: 0.5 mm²- 10 mm² - AWG: 20 - 8 - nominal current: 25 A - nom. voltage: 24 V - width: 8.2 mm - fuse type: Type C / max. 2.2 W - mounting type: NS 35/7,5 - NS 35/15 - color: black |
370 In Stock 82 Factory Stock |
|
$14.3400 / $23.2900 | Buy Now |
DISTI #
3212172
|
TTI | DIN Rail Terminal Blocks PT 6-FSI/C-LED 24 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$14.4800 / $20.0400 | Buy Now |
DISTI #
000000000005654285
|
Sager | DIN Rail Terminal Blocks PT 6-FSI/C-LED 24 Min Qty: 1 | 0 |
|
$18.6100 / $21.7300 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 950 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - fuse type: Flat - connection method: Push-in connection - cross section: 0.5 mm²- 10 mm² - AWG: 20 - 8 - nominal current: 25 A - nom. voltage: 24 V - width: 8.2 mm - fuse type: Type C / max. 2.2 W - mounting type: NS 35/7,5 - NS 35/15 - color: black |
370 In Stock 82 Factory Stock |
|
$14.3400 / $23.2900 | Buy Now |
|
Neutron USA | Fuse modular terminal block - PT 6-FSI/C-LED 24, 1row, 2Conn, 20-8AWG, PT Series | 50 |
|
$101.0100 | Buy Now |
Part Details for 3212172
3212172 CAD Models
3212172 Part Data Attributes:
|
3212172
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212172
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |