Part Details for 3212154 by Phoenix Contact
Overview of 3212154 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3212154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8035-ND
|
DigiKey | CONN TERM BLK GROUND 10-24AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2834 | Buy Now |
DISTI #
651-3212154
|
Mouser Electronics | DIN Rail Terminal Blocks PTMED 4-PE RoHS: Compliant | 38 |
|
$8.6500 / $11.3600 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 48.8 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.1100 / $10.9200 | Buy Now |
DISTI #
000000000003810345
|
Sager | DIN Rail Terminal Blocks PTMED 4-PE Min Qty: 50 | 0 |
|
$9.9600 / $10.7300 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 490 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 48.8 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.1100 / $10.9200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTMED 4-PE | 38 |
|
$61.0200 | Buy Now |
Part Details for 3212154
3212154 CAD Models
3212154 Part Data Attributes
|
3212154
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212154
Phoenix Contact
Modular Terminal Block, 6mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |