321207
Description: Split Bobbin Power Transformer, 2.3VA,

Overview of 321207 by Peteze

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
59112-T32-12-076LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions.
59132-F32-12-073LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions, 2.00mm (0.079in) Pitch
59132-F32-12-075LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions, 2.00mm (0.079in) Pitch

CAD Models for 321207 by Peteze
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 321207 by Peteze

321207
Peteze
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PETEZE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.35
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
29 mm
Length
32.5 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Secondary Winding
1
Output Current 1
0.192 A
Output Voltage 1
12 V
Primary Rating
SINGLE 115V
Surface Mount
NO
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
2.3 VA
Width
27.5 mm
Want to compare parts?
  1. 321207
    Peteze
    Split Bobbin Power Transformer, 2.3VA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 321207 by Peteze.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 321207 by Peteze

Select Manufacturer
Which Manufacturer of 321207 would you like to use for your alert(s)?
  • Please alert me when 321207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 321207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 321207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 321207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 321207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 321207 by Peteze

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: