Part Details for 3212057 by Phoenix Contact
Results Overview of 3212057 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3212057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0680
|
Newark | End Cover, Din Rail Terminal Block, For Use With:Phoenix Clipline Pt Series Push In Din Rail Termin... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.1400 / $1.5200 | Buy Now |
DISTI #
277-15350-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
111 In Stock |
|
$1.0000 | Buy Now |
DISTI #
651-3212057
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 10 RoHS: Compliant | 715 |
|
$1.0000 / $1.2500 | Buy Now |
|
Onlinecomponents.com | End cover - length: 67.7 mm - width: 2.2 mm - height: 42.6 mm - color: gray RoHS: Compliant |
150 In Stock |
|
$1.0000 / $1.0500 | Buy Now |
DISTI #
3212057
|
TTI | Terminal Block Tools & Accessories D-PT 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0000 / $1.1000 | Buy Now |
DISTI #
D-PT10
|
TME | End plate, Width: 2.2mm, PT Min Qty: 1 | 67 |
|
$0.4970 / $0.9750 | Buy Now |
DISTI #
000000000003809804
|
Sager | Terminal Block Tools & Accessories D-PT 10 Min Qty: 50 | 371 |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
3212057
|
Avnet Abacus | DPT 10 DPT10 (Alt: 3212057) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | End cover | 420 |
|
RFQ | |
|
Master Electronics | End cover - length: 67.7 mm - width: 2.2 mm - height: 42.6 mm - color: gray RoHS: Compliant |
150 In Stock |
|
$1.0000 / $1.0500 | Buy Now |
Part Details for 3212057
3212057 CAD Models
3212057 Part Data Attributes
|
3212057
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212057
Phoenix Contact
Connector Accessory, Cover Item, PA, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | GOST; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -60 °C |