-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPM PLUG R/A 50 OHM PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0337
|
Newark | Rf Coaxial, Smpm Plug, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Amphenol Sv Microwave 3212-40003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5400 / $47.7900 | Buy Now |
DISTI #
41AC9219
|
Newark | Rf Connector, Smpm Plug, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 3212-40003 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7500 / $43.0600 | Buy Now |
DISTI #
3212-40003-ND
|
DigiKey | CONN SMPM PLUG R/A 50 OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Bag |
15 In Stock |
|
$48.0559 / $59.6300 | Buy Now |
DISTI #
ASV3212-40003
|
Heilind Electronics | SMPM MALE PCB THRU-HOLE CONN R/A, SB | Americas - 0 in Stock |
|
$36.1571 / $52.8349 | Buy Now |
|
Onlinecomponents.com | SMPM Male PCB Thru-Hole Connector - R/A - SB RoHS: Compliant | 0 |
|
$42.5400 / $86.8300 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
DISTI #
ASV3212-40003
|
Interstate Connecting Components | SMPM MALE PCB THRU-HOLE CONN R/A, SB | 0 |
|
$36.1571 / $52.8349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3212-40003
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3212-40003
Amphenol SV Microwave
CONN SMPM PLUG R/A 50 OHM PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF CONNECTOR |