Part Details for 3212 JN by ebm-papst
Overview of 3212 JN by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
MSS6132-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 3212 JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212JN
|
Avnet Americas | DC Fan Ball Bearing 12V 7.5W 6000RPM 77CFM 51dB Flange Mount - Bulk (Alt: 3212JN) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5360 / $54.5385 | Buy Now |
DISTI #
9293510302
|
Avnet Abacus | DC Fan Ball Bearing 12V 7.5W 6000RPM 77CFM 51dB Flange Mount (Alt: 9293510302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3212 JN
3212 JN CAD Models
3212 JN Part Data Attributes
|
3212 JN
ebm-papst
Buy Now
|
Compare Parts:
3212 JN
ebm-papst
|
Samacsys Manufacturer | ebm-papst |