Part Details for 3211980 by Phoenix Contact
Overview of 3211980 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211980-ND
|
DigiKey | TERM BLOCK PLUG 1POS 90DEG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
150 In Stock |
|
$2.1656 / $3.1200 | Buy Now |
DISTI #
651-3211980
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 4/ 1-R BU RoHS: Compliant | 0 |
|
$2.1600 / $3.1200 | Order Now |
|
Onlinecomponents.com | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: blue | 0 |
|
$2.2100 / $2.8500 | Buy Now |
DISTI #
000000000005181899
|
Sager | DIN Rail Terminal Blocks PP-H 4/ 1-R BU Min Qty: 50 | 0 |
|
$2.7300 / $3.0500 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 2200 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: blue | 0 |
|
$2.2100 / $2.8500 | Buy Now |
Part Details for 3211980
3211980 CAD Models
3211980 Part Data Attributes:
|
3211980
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211980
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |