Part Details for 3211919 (ALTERNATE: PT 4-QUATTRO-DIO 1N 5408/L-R) by Phoenix Contact
Overview of 3211919 (ALTERNATE: PT 4-QUATTRO-DIO 1N 5408/L-R) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211919 (ALTERNATE: PT 4-QUATTRO-DIO 1N 5408/L-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330073
|
RS | Component Trm Blk 800V 1.5A Push In Term Grey Single Level PT Series | Phoenix Contact 3211919 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 |
|
$7.4600 / $9.6900 | Buy Now |