Part Details for 3211841 by Phoenix Contact
Overview of 3211841 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3211841-ND
|
DigiKey | PTTBS 4-PE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3000 | Buy Now |
DISTI #
651-3211841
|
Mouser Electronics | DIN Rail Terminal Blocks PTTBS 4-PE RoHS: Compliant | 0 |
|
$10.5400 / $11.8800 | Order Now |
DISTI #
71575115
|
RS | Terminal Block Double Level 4 Positions Push In 24-10 AWG Green-yellow | Phoenix Contact 3211841 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0000 | RFQ |
|
Onlinecomponents.com | Protective conductor double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
1 In Stock |
|
$10.5400 / $15.6300 | Buy Now |
DISTI #
3211841
|
TTI | DIN Rail Terminal Blocks PTTBS 4-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.2100 / $10.6400 | Buy Now |
DISTI #
000000000005654279
|
Sager | DIN Rail Terminal Blocks PTTBS 4-PE Min Qty: 50 | 0 |
|
$12.9500 / $13.4300 | Buy Now |
|
Dynamic Solutions GmbH | Protective conductor double-level terminal block | 950 |
|
RFQ | |
|
Master Electronics | Protective conductor double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
1 In Stock |
|
$10.5400 / $15.6300 | Buy Now |
|
Neutron USA | Protective conductor double-level terminal block, 2row 4conn, Push-in, 10AWG, PTTBS 4-PE | 1 |
|
$71.4900 | Buy Now |
Part Details for 3211841
3211841 CAD Models
3211841 Part Data Attributes
|
3211841
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211841
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |