3211809
Phoenix Contact
Description: Modular Terminal Block, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 3211809 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 3211809 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC1941
Newark Terminal Block, Din Rail, 4Pos, 10Awg, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Push In, Rated Current:38A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3211809 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 162
  • 1 $12.5000
  • 10 $12.1200
  • 50 $11.6100
  • 100 $10.7500
  • 250 $10.0000
  • 500 $9.5300
  • 1,000 $9.0100
$9.0100 / $12.5000 Buy Now
DISTI # 16X4791
Newark Pt 4-Quattro-Pe |Phoenix Contact 3211809 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $14.1100
  • 100 $12.9300
  • 250 $12.0100
  • 500 $11.2300
$11.2300 / $14.1100 Buy Now
DISTI # 277-11108-ND
DigiKey CONN TERM BLK GROUND 10-24AWG Min Qty: 1 Lead time: 10 Weeks Container: Box 2680
In Stock
  • 1 $6.7100
$6.7100 Buy Now
DISTI # 651-3211809
Mouser Electronics DIN Rail Terminal Blocks PT 4-QUATTRO-PE RoHS: Compliant 2410
  • 1 $6.7100
$6.7100 Buy Now
DISTI # V36:1790_10623777
Arrow Electronics Conn Ground Modular Terminal Block F 4 POS Push-In Spring T DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2420 Americas - 46
  • 1 $6.6930
$6.6930 Buy Now
Onlinecomponents.com Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant 246 In Stock
28930 Factory Stock
  • 5 $8.3300
  • 25 $6.5200
  • 50 $6.4500
  • 100 $6.4200
  • 250 $6.3500
  • 500 $6.2200
  • 1,000 $6.1800
$6.1800 / $8.3300 Buy Now
DISTI # 80559937
Verical Conn Ground Modular Terminal Block F 4 POS Push-In Spring T DIN Rail RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1706 Americas - 245
  • 10 $10.5443
  • 25 $8.2532
  • 50 $8.0224
  • 100 $7.8484
  • 250 $7.6970
$7.6970 / $10.5443 Buy Now
DISTI # 82740047
Verical Conn Ground Modular Terminal Block F 4 POS Push-In Spring T DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 Americas - 46
  • 1 $6.6930
$6.6930 Buy Now
DISTI # 3211809
TTI DIN Rail Terminal Blocks PT 4-QUATTRO-PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 247
In Stock
  • 1 $7.3600
  • 10 $7.0100
  • 25 $6.8700
  • 50 $6.7400
  • 100 $6.6100
  • 250 $6.4800
  • 500 $6.3500
$6.3500 / $7.3600 Buy Now
DISTI # PT4-QUATTRO-PE
TME Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 4, push-in Min Qty: 1 20
  • 1 $5.6600
  • 10 $5.0400
  • 50 $4.4100
$4.4100 / $5.6600 Buy Now
DISTI # 000000000003670843
Sager DIN Rail Terminal Blocks PT 4-QUATTRO-PE Min Qty: 1 530
  • 1 $9.1200
  • 19 $8.0700
  • 49 $7.9600
  • 97 $7.5400
  • 195 $7.2900
$7.2900 / $9.1200 Buy Now
CHIPMALL.COM LIMITED 3211809/PT 4-QUATTRO-PE 200
  • 1 $3.1835
$3.1835 Buy Now
Dynamic Solutions GmbH Ground modular terminal block 960
RFQ
Master Electronics Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant 246 In Stock
28930 Factory Stock
  • 5 $8.3300
  • 25 $6.5200
  • 50 $6.4500
  • 100 $6.4200
  • 250 $6.3500
  • 500 $6.2200
  • 1,000 $6.1800
$6.1800 / $8.3300 Buy Now
Neutron USA DIN Rail Terminal Blocks PT 4-QUATTRO-PE 50
  • 1 $19.9600
$19.9600 Buy Now

CAD Models for 3211809 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3211809 by Phoenix Contact

3211809
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
STANDARD: UL 94V-0, PA
Fastening Method
PUSH-ON
Mounting Type
DIN RAIL
Number of Decks
1
Number of Rows
1
Number of Ways
4
Safety Approval
CB; CSA; CUL; GL; LR; UL; VDE
Terminal and Terminal Block Type
GROUND TERMINAL BLOCK
Wire Cross Section
6 mm2
Wire Gauge
10 AWG
Want to compare parts?
  1. 3211809
    Phoenix Contact
    Modular Terminal Block, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Related Parts for 3211809

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3211809 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3211809 by Phoenix Contact

  • Please alert me when 3211809 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3211809 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3211809 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3211809 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3211809.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3211809 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: