Part Details for 3211766 by Phoenix Contact
Overview of 3211766 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211766
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1938
|
Newark | Terminal Block, Din Rail, 2Pos, 10Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Push In, Rated Current:38A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3211766 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$6.7400 / $9.4800 | Buy Now |
DISTI #
16X4779
|
Newark | Pt 4-Pe |Phoenix Contact 3211766 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3700-ND
|
DigiKey | CONN TERM BLK GROUND 10-24AWG Min Qty: 1 Lead time: 9 Weeks Container: Box |
3948 In Stock |
|
$4.9284 / $7.0100 | Buy Now |
DISTI #
651-3211766
|
Mouser Electronics | DIN Rail Terminal Blocks PT 4-PE RoHS: Compliant | 724 |
|
$4.9200 / $7.0100 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
389 In Stock 3228 Factory Stock |
|
$4.7000 / $7.4800 | Buy Now |
DISTI #
76465105
|
Verical | Conn Ground Modular Terminal Block F 2 POS T DIN Rail RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1901 | Americas - 385 |
|
$5.9902 / $9.7269 | Buy Now |
DISTI #
3211766
|
TTI | DIN Rail Terminal Blocks PT 4-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1818 In Stock |
|
$4.9100 / $6.8900 | Buy Now |
DISTI #
PT4-PE
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 2, push-in Min Qty: 1 | 1 |
|
$2.8000 / $3.5900 | Buy Now |
DISTI #
000000000003670837
|
Sager | DIN Rail Terminal Blocks PT 4-PE Min Qty: 1 | 1467 |
|
$5.0200 / $7.7900 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 800 |
|
RFQ |
Part Details for 3211766
3211766 CAD Models
3211766 Part Data Attributes
|
3211766
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211766
Phoenix Contact
Modular Terminal Block, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA; SAFETY APPROVAL: DNVGL; EAC; EACEX; IECEX; LR; NK; PRS; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | ABS; ATEX; BV; CB; CSA; CUL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |