Part Details for 3211433 by Phoenix Contact
Overview of 3211433 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3211433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3211433-ND
|
DigiKey | PTTB 2 5-2DIO/UR-O/UR-UL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8190 | Buy Now |
DISTI #
651-3211433
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 2,5-2DIO/UR-O/ UR-UL RoHS: Compliant | 0 |
|
$7.6100 / $10.6700 | Order Now |
DISTI #
71870439
|
RS | PTTB 2 5-2DIO/UR-O/UR-UL | Phoenix Contact 3211433 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $9.8200 | RFQ |
DISTI #
000000000005812934
|
Sager | DIN Rail Terminal Blocks PTTB 2,5-2DIO/UR-O/ UR-UL Min Qty: 50 | 0 |
|
$9.4300 / $10.1500 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.7600 / $10.5600 | Buy Now |
Part Details for 3211433
3211433 CAD Models
3211433 Part Data Attributes
|
3211433
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211433
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |