Part Details for 3211262 by Phoenix Contact
Overview of 3211262 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3211262-ND
|
DigiKey | PTTBS 2 5/2P-PV Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4108 | Buy Now |
DISTI #
651-3211262
|
Mouser Electronics | DIN Rail Terminal Blocks PTTBS 2,5/2P-PV RoHS: Compliant | 50 |
|
$5.6200 / $8.0700 | Buy Now |
DISTI #
71870432
|
RS | PTTBS 2 5/2P-PV | Phoenix Contact 3211262 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9700 / $8.6600 | RFQ |
|
Onlinecomponents.com | Double-level terminal block - With equipotential bonder - nom. voltage: 800 V - nominal current: 22 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.6900 / $8.1800 | Buy Now |
DISTI #
000000000005972369
|
Sager | DIN Rail Terminal Blocks PTTBS 2,5/2P-PV Min Qty: 50 | 0 |
|
$7.0700 / $7.6100 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 800 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - With equipotential bonder - nom. voltage: 800 V - nominal current: 22 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.6900 / $8.1800 | Buy Now |
Part Details for 3211262
3211262 CAD Models
3211262 Part Data Attributes
|
3211262
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211262
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |