Part Details for 3211253 by Phoenix Contact
Overview of 3211253 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211253-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK CONN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
87 In Stock |
|
$1.5881 / $2.2900 | Buy Now |
DISTI #
651-3211253
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-TWIN BN RoHS: Compliant | 47 |
|
$1.5800 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.5900 / $2.0900 | Buy Now |
DISTI #
3211253
|
TTI | DIN Rail Terminal Blocks PT 2,5-TWIN BN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
000000000005654272
|
Sager | DIN Rail Terminal Blocks PT 2,5-TWIN BN Min Qty: 50 | 0 |
|
$2.0000 / $2.3300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 490 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.5900 / $2.0900 | Buy Now |
Part Details for 3211253
3211253 CAD Models
3211253 Part Data Attributes
|
3211253
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211253
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |