-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPM PLUG STR 50OHM EDGEMNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11L | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7738
|
Newark | Smpm Male Pcb Edge Launch Connector, 2 Port, Sb/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 3211-60086 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7800 / $59.5600 | Buy Now |
DISTI #
3211-60086-ND
|
DigiKey | CONN SMPM PLUG STR 50OHM EDGEMNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$58.5313 / $94.8100 | Buy Now |
DISTI #
ASV3211-60086
|
Heilind Electronics | SMPM MALE PCB EDGE LAUNCH CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Male PCB Edge Launch Connector - 2 Port - SB RoHS: Compliant | 0 |
|
$54.4500 / $111.1200 | Buy Now |
DISTI #
ASV3211-60086
|
Interstate Connecting Components | SMPM MALE PCB EDGE LAUNCH CONN | 0 |
|
Buy Now | |
DISTI #
3211-60086
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$41.1500 / $58.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy