-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMPM Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1584
|
Newark | Rf Coax Conn, Smpm Plug, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: No |Amphenol Sv Microwave 3211-40093 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5500 / $48.0100 | Buy Now |
DISTI #
1678-3211-40093-ND
|
DigiKey | SMPM MALE PCB THRU-HOLE CONNECTO Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.0559 / $59.6300 | Buy Now |
DISTI #
ASV3211-40093
|
Heilind Electronics | SMPM MALE CONN,TH PCB MT PRE-TINNED,R/A,SMOOTH BORE | Americas - 0 in Stock |
|
$40.1989 / $52.8349 | Buy Now |
|
Onlinecomponents.com | SMPM Male PCB Thru-Hole Connector (Pre-Tinned) - R/A - SB | 0 |
|
$42.5400 / $86.8300 | Buy Now |
DISTI #
ASV3211-40093
|
Interstate Connecting Components | SMPM MALE CONN,TH PCB MT PRE-TINNED,R/A,SMOOTH BORE | 0 |
|
$40.1989 / $52.8349 | Buy Now |
DISTI #
3211-40093
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 50 | 0 |
|
$37.9600 / $45.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy