Part Details for 3210611 by Phoenix Contact
Overview of 3210611 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16895-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
71 In Stock |
|
$9.1369 / $13.1600 | Buy Now |
DISTI #
651-3210611
|
Mouser Electronics | DIN Rail Terminal Blocks PTTBS 2,5-QUATTRO-PE RoHS: Compliant | 186 |
|
$9.4300 / $12.5000 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 |
100 In Stock |
|
$9.4600 / $12.8700 | Buy Now |
DISTI #
74508305
|
Verical | Conn Double-Level Terminal Block 8 POS Spring Clamp T DIN Rail Min Qty: 5 Package Multiple: 5 Date Code: 2344 | Americas - 100 |
|
$12.3030 / $16.5851 | Buy Now |
DISTI #
3210611
|
TTI | DIN Rail Terminal Blocks PTTBS 2,5-QUATTRO-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.9700 / $10.2100 | Buy Now |
DISTI #
000000000005384787
|
Sager | DIN Rail Terminal Blocks PTTBS 2,5-QUATTRO-PE Min Qty: 50 | 0 |
|
$11.4800 / $11.9100 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 2200 |
|
RFQ | |
DISTI #
2923975
|
Farnell | TERMINAL BLOCK, PTTBS 2,5-QUATTRO-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.9562 | Buy Now |
|
Master Electronics | Double-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 |
100 In Stock |
|
$9.4600 / $12.8700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTTBS 2,5-QUATTRO-PE, Double-level terminal block | 50 |
|
$29.9900 | Buy Now |
Part Details for 3210611
3210611 CAD Models
3210611 Part Data Attributes:
|
3210611
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210611
Phoenix Contact
CONN TERM BLK GROUND 12-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |