Part Details for 3210543 by Phoenix Contact
Overview of 3210543 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15313-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
97 In Stock |
|
$1.0100 | Buy Now |
DISTI #
651-3210543
|
Mouser Electronics | DIN Rail Terminal Blocks D-PT 2,5-PE/3L RoHS: Compliant | 87 |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | End cover - length: 99.5 mm - width: 2.2 mm - height: 88 mm - color: gray RoHS: Compliant |
300 In Stock |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
3210543
|
TTI | DIN Rail Terminal Blocks D-PT 2,5-PE/3L RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9700 / $1.0600 | Buy Now |
DISTI #
000000000005384775
|
Sager | DIN Rail Terminal Blocks D-PT 2,5-PE/3L Min Qty: 1 | 0 |
|
$1.2700 / $1.4800 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 490 |
|
RFQ | |
|
Master Electronics | End cover - length: 99.5 mm - width: 2.2 mm - height: 88 mm - color: gray RoHS: Compliant |
300 In Stock |
|
$1.0100 / $1.4700 | Buy Now |
Part Details for 3210543
3210543 CAD Models
3210543 Part Data Attributes
|
3210543
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210543
Phoenix Contact
D-PT 2 5-PE/3L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |