Part Details for 3210539 by Phoenix Contact
Overview of 3210539 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3210539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12497-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50 In Stock |
|
$6.5000 | Buy Now |
DISTI #
651-3210539
|
Mouser Electronics | DIN Rail Terminal Blocks PTB 2 5-PE/L/TG RoHS: Compliant | 100 |
|
$6.2500 / $6.6300 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
300 In Stock |
|
$6.5100 / $12.0700 | Buy Now |
DISTI #
80564792
|
Verical | Conn Installation Ground Terminal Block 5 POS Push-In Spring T DIN Rail 22A Min Qty: 5 Package Multiple: 5 Date Code: 1903 | Americas - 300 |
|
$8.3709 / $14.6303 | Buy Now |
DISTI #
3210539
|
TTI | DIN Rail Terminal Blocks PTB 2 5-PE/L/TG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.0300 / $6.5300 | Buy Now |
DISTI #
000000000004092175
|
Sager | DIN Rail Terminal Blocks PTB 2 5-PE/L/TG Min Qty: 50 | 0 |
|
$7.8200 / $8.4300 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
300 In Stock |
|
$6.5100 / $12.0700 | Buy Now |
|
Neutron USA | Installation ground term block Push-in conn AWG:26-12 W:5.2mm, 5 Conn, PTB 2 5-PE/L/TG | 0 |
|
$62.6600 | Buy Now |
Part Details for 3210539
3210539 CAD Models
3210539 Part Data Attributes
|
3210539
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210539
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK |