-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,PG BUTT 26-22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24Y9956
|
Newark | Terminal, Butt Splice, 26-22Awg, Yellow, Insulator Colour:Yellow, Product Range:Plasti-Grip Series, Wire Size Awg Min:26Awg, Wire Size Awg Max:22Awg, Conductor Area Csa:0.4Mm², Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 321026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3049 |
|
$0.1640 / $0.3740 | Buy Now |
DISTI #
A27461-ND
|
DigiKey | CONN SPLICE 22-26 AWG CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2049 / $0.4100 | Buy Now |
DISTI #
24Y9956
|
Avnet Americas | Splice Terminal 22-26AWG 15.75mm Tin Loose Piece - Bulk (Alt: 24Y9956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 1949 Partner Stock |
|
$0.2050 / $0.3740 | Buy Now |
DISTI #
321026
|
Avnet Americas | Splice Terminal 22-26AWG 15.75mm Tin Loose Piece - Bulk (Alt: 321026) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1620 | Buy Now |
DISTI #
571-321026
|
Mouser Electronics | Terminals BUTT SPLICE 26-22AWG RoHS: Compliant | 27801 |
|
$0.1740 / $0.3100 | Buy Now |
DISTI #
V36:1790_11628036
|
Arrow Electronics | Splice,Pg Butt 26-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2430 | Americas - 17400 |
|
$0.1625 / $0.3062 | Buy Now |
DISTI #
70085313
|
RS | PLASTI-GRIP Butt Wire Splice Conn Yellow Insulated Tin Plated 26 to 22 AWG | TE Connectivity 321026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4280 |
|
$0.2250 / $0.3130 | Buy Now |
|
Future Electronics | Plasti-Grip™ Series 26-22 Straight Closed Barrel Butt Splice Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.1590 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
AMP321026
|
Heilind Electronics | SPLICE,PG BUTT 26-22 | Americas - 11440 in Stock30000 On Order |
|
$0.1691 / $0.2138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321026
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321026
TE Connectivity
SPLICE,PG BUTT 26-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |