Part Details for 321024 by TE Connectivity
Results Overview of 321024 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
321024 Information
321024 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 321024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1131
|
Newark | Terminal, Butt Splice, 22Awg, Uninslted, Insulator Colour:-, Product Range:Budget Solistrand Serie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 907 |
|
$0.2310 / $0.2730 | Buy Now |
DISTI #
15AM7190
|
Newark | Wire Terminal, 0.4Mm2 |Amp Te Connectivity 321024 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3380 | Buy Now |
DISTI #
A122135-ND
|
DigiKey | CONN SPLICE 22-26AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1141 In Stock |
|
$0.2438 / $0.4300 | Buy Now |
DISTI #
13H1131
|
Avnet Americas | Splice Terminal 22-26AWG Tin Loose Piece - Bulk (Alt: 13H1131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk |
907 Partner Stock |
|
$0.2800 / $0.4470 | Buy Now |
DISTI #
321024
|
Avnet Americas | Splice Terminal 22-26AWG Tin Loose Piece - Bulk (Alt: 321024) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 20000 Factory Stock |
|
$0.1713 / $0.1810 | Buy Now |
DISTI #
571-321024
|
Mouser Electronics | Terminals SPLICE BUTT 26-22 RoHS: Compliant | 329 |
|
$0.2000 / $0.4800 | Buy Now |
DISTI #
72016939
|
RS | Splice, Butt, Budget, 26-22 | TE Connectivity 321024 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3310 / $0.3640 | RFQ |
|
TE Connectivity | SPLICE, BUTT, BUDGET, 26-22 Splice Type: Butt Splice Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² ... more RoHS: Compliant Min Qty: 1 | 1141 |
|
$0.4800 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.1806 / $0.1850 | Buy Now |
DISTI #
AMP321024
|
Heilind Electronics | SPLICE BUTT 26-22 | Americas - 612 in Stock |
|
$0.2310 / $0.2746 | Buy Now |
Part Details for 321024
321024 CAD Models
321024 Part Data Attributes
|
321024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321024
TE Connectivity
SPLICE BUTT 26-22
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |