Part Details for 3210192 by Phoenix Contact
Overview of 3210192 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3210192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7016
|
Newark | Connectors |Phoenix Contact 3210192 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17444-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
53 In Stock |
|
$2.5400 | Buy Now |
DISTI #
651-3210192
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-TGB RoHS: Compliant | 56 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 70.1 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 In Stock 2 Factory Stock |
|
$2.7500 / $3.8300 | Buy Now |
DISTI #
3210192
|
TTI | DIN Rail Terminal Blocks PT 2,5-TGB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.4500 / $2.7600 | Buy Now |
DISTI #
000000000004968574
|
Sager | DIN Rail Terminal Blocks PT 2,5-TGB Min Qty: 50 | 0 |
|
$3.1800 / $3.5600 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 980 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 70.1 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 In Stock 2 Factory Stock |
|
$2.7500 / $3.8300 | Buy Now |
Part Details for 3210192
3210192 CAD Models
3210192 Part Data Attributes
|
3210192
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210192
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |