Part Details for 3210033 by Phoenix Contact
Overview of 3210033 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3210033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3756-ND
|
DigiKey | TERM BLK PLUG 2POS 5.2MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
278 In Stock |
|
$1.2788 / $1.8400 | Buy Now |
DISTI #
651-3210033
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2.5/1P RoHS: Compliant | 953 |
|
$1.2700 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in / plug connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
800 In Stock |
|
$1.2200 / $1.5100 | Buy Now |
DISTI #
3210033
|
TTI | DIN Rail Terminal Blocks PT 2.5/1P Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
PT2.5/1P
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 1, terminals: 2, grey, PT Min Qty: 1 | 0 |
|
$0.9000 / $1.4800 | RFQ |
DISTI #
000000000003479709
|
Sager | DIN Rail Terminal Blocks PT 2.5/1P Min Qty: 50 | 0 |
|
$1.6100 / $1.8800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 900 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in / plug connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
800 In Stock |
|
$1.2200 / $1.5100 | Buy Now |
Part Details for 3210033
3210033 CAD Models
3210033 Part Data Attributes:
|
3210033
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210033
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: LR; NK; RS; UL | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | ABS; BV; CSA; CUL; GOST; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |