Part Details for 3210004 by Phoenix Contact
Overview of 3210004 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3210004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3210004-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$13.3856 / $18.7500 | Buy Now |
DISTI #
651-3210004
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 2,5/15 RoHS: Compliant | 0 |
|
$13.3800 / $18.7500 | Order Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 15 - number of positions: 15 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 78 mm - height: 40.2 mm - color: gray RoHS: Compliant |
38 In Stock 311 Factory Stock |
|
$13.1200 / $15.6700 | Buy Now |
DISTI #
000000000003479707
|
Sager | DIN Rail Terminal Blocks PP-H 2,5/15 Min Qty: 10 | 0 |
|
$16.8300 / $18.8400 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 490 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 15 - number of positions: 15 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 78 mm - height: 40.2 mm - color: gray RoHS: Compliant |
38 In Stock 311 Factory Stock |
|
$13.1200 / $15.6700 | Buy Now |
Part Details for 3210004
3210004 CAD Models
3210004 Part Data Attributes:
|
3210004
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210004
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |