Part Details for 3210-06-002-11-00 by CnC Tech LLC
Overview of 3210-06-002-11-00 by CnC Tech LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 3210-06-002-11-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3210-06-002-11-00-ND
|
DigiKey | CONN HEADER R/A 6POS 1.27MM Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |