Part Details for 3210 SL005 by Alpha Wire
Overview of 3210 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 3210 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8090
|
Newark | Shielded Multiconductor Cable, 1 Conductor, 24Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:1Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 3210 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$407.9500 / $412.1200 | Buy Now |
DISTI #
3937-3210SL005-ND
|
DigiKey | CBL 1 COND 24AWG 600V SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$582.2200 | Buy Now |
DISTI #
3210SL005-ND
|
DigiKey | CBL 1 COND 24AWG 600V SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$258.7136 / $320.6600 | Buy Now |
DISTI #
602-3210-100
|
Mouser Electronics | Hook-up Wire 24 AWG, 1 Conductor Communication Cable, Braid, 100 ft - Slate RoHS: Compliant | 0 |
|
$258.7100 / $285.3600 | Order Now |
DISTI #
73558971
|
RS | Multiconductor Cable, 1C, 24 AWG, Stranded, Braid Shield, Gray, PVC | Alpha Wire 3210 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$288.3600 | RFQ |