Part Details for 321 by Switchcraft Conxall
Overview of 321 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn XLR Connector Adapter F/M 3/1 POS ST 1 Port |
49 In Stock |
|
$14.0600 / $63.4800 | Buy Now |
DISTI #
51686838
|
Verical | Conn XLR Connector Adapter F/M 3/1 POS ST 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 40 |
|
$82.5240 | Buy Now |
DISTI #
000000000000070063
|
Sager | XLR Connectors XLR F TO PHONO M | 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector Adapter F/M 3/1 POS ST 1 Port |
49 In Stock |
|
$14.0600 / $63.4800 | Buy Now |
Part Details for 321
321 CAD Models
321 Part Data Attributes
|
321
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
321
Switchcraft Conxall
Circular Connector Adapter, 3 Contact(s), Copper Alloy, Male-Female,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 3 |