Part Details for 321-13-164-41-001000 by Mill-Max Mfg Corp
Overview of 321-13-164-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321-13-164-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4955
|
Newark | Standard Wire Wrap Sip Socket/Tube |Mill-Max 321-13-164-41-001000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7200 / $45.5200 | Buy Now |
DISTI #
32113-16441001000-ND
|
DigiKey | CONN SOCKET SIP 64POS GOLD Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.6941 | Buy Now |
DISTI #
575-32113164410010
|
Mouser Electronics | IC & Component Sockets 64P SINGLE IN LINE SKT 1 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$17.4100 / $18.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$20.5300 | Buy Now |
DISTI #
000000000000404465
|
Sager | IC & Component Sockets 64P SINGLE IN LINE SKT 1 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$10.9300 / $30.9700 | Buy Now |
Part Details for 321-13-164-41-001000
321-13-164-41-001000 CAD Models
321-13-164-41-001000 Part Data Attributes
|
321-13-164-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
321-13-164-41-001000
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |