There are no models available for this part yet.
Overview of 321-11600 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
738116-000 | Renesas Electronics Corporation | COMP LOGIC | |
10119109-116004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for 321-11600 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HU47-160/50-BK
|
TME | Heat shrink sleeve, glueless, 160mm, L: 1m, black Min Qty: 4 | 0 |
|
$73.4900 / $91.2300 | RFQ |