There are no models available for this part yet.
Overview of 321-00105 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. | |
10144700-105KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
L17TF0900105 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Press-Fit, 09 Socket, Bright Tin Shell, Flash Gold, M3 Threaded Rear Insert with M3 Screwlock Installed, Without Boardlock |
Price & Stock for 321-00105 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HA40-55/16-BK
|
TME | Heat shrink sleeve, 55mm, black Min Qty: 280 | 0 |
|
$31.4500 | RFQ |