Part Details for 320X10559X by Conec Corporation
Overview of 320X10559X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 320X10559X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC320X10559X
|
Heilind Electronics | GENDER CHGR, 25 F-F | Americas - 0 in Stock |
|
$3.4673 / $3.8192 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
COC320X10559X
|
Interstate Connecting Components | GENDER CHGR, 25 F-F | 0 |
|
$3.4673 / $3.8192 | Buy Now |
|
CDM Electronics | D SUB STANDARD INTERFACE ADAPTER Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.7000 / $6.6700 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 320X10559X
320X10559X CAD Models
320X10559X Part Data Attributes:
|
320X10559X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
320X10559X
Conec Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Depth | 0.228 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | SOCKET-SOCKET | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Straight Connection | YES |