Part Details for 320HS001NF19-3 by Glenair Inc
Overview of 320HS001NF19-3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001NF19-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9005
|
Newark | Extender Backshell, Size 19, Aluminum, Connector Shell Size:19, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001NF19-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$128.2900 / $473.4100 | Buy Now |
DISTI #
3937-320HS001NF19-3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$709.7100 | Buy Now |
DISTI #
320HS001NF19-3
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 320HS001NF19-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
654-320HS001NF193
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$126.7300 / $291.4700 | Order Now |
DISTI #
71089258
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$90.1667 / $193.7179 | Buy Now |
DISTI #
77934479
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$193.7179 / $449.5769 | Buy Now |
DISTI #
320HS001NF19-3
|
TTI | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.8400 / $477.2600 | Buy Now |
DISTI #
GLE320HS001NF19-3
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$271.3283 / $445.5572 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 1 |
|
$336.2600 / $539.4900 | Buy Now |
Part Details for 320HS001NF19-3
320HS001NF19-3 CAD Models
320HS001NF19-3 Part Data Attributes
|
320HS001NF19-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320HS001NF19-3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; F |