Part Details for 320HS001NF17-6 by Glenair Inc
Overview of 320HS001NF17-6 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001NF17-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9003
|
Newark | Extender Backshell, Size 17, Aluminum, Connector Shell Size:17, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001NF17-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$118.9000 / $438.7400 | Buy Now |
DISTI #
3937-320HS001NF17-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$693.6200 | Buy Now |
DISTI #
320HS001NF17-6
|
Avnet Americas | Connector Accessories Backshell Standard Profile Rotatable Coupling StraightCadmium Over Nickel - Bulk (Alt: 320HS001NF17-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$422.4418 | Buy Now |
DISTI #
631-320HS001NF17-6
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$123.8700 / $284.9000 | Order Now |
DISTI #
20065144
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$88.1282 / $273.8974 | Buy Now |
DISTI #
16769219
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$273.8974 / $439.4359 | Buy Now |
DISTI #
320HS001NF17-6
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.6100 / $435.5100 | Buy Now |
DISTI #
GLE320HS001NF17-6
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$265.2083 / $435.5069 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 53 |
|
$328.6800 / $527.3200 | Buy Now |
Part Details for 320HS001NF17-6
320HS001NF17-6 CAD Models
320HS001NF17-6 Part Data Attributes
|
320HS001NF17-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320HS001NF17-6
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E |