Part Details for 320HS001NF11-8 by Glenair Inc
Overview of 320HS001NF11-8 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001NF11-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8991
|
Newark | Extender Backshell, Size 11, Aluminum, Connector Shell Size:11, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001NF11-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$114.4100 / $438.1700 | Buy Now |
DISTI #
3937-320HS001NF11-8-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$486.5540 / $810.2300 | Buy Now |
DISTI #
320HS001NF11-8
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 320HS001NF11-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$761.2172 | Buy Now |
DISTI #
654-320HS001NF118
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$118.3300 / $250.4200 | Order Now |
DISTI #
V36:1790_16060170
|
Arrow Electronics | Rotatable Coupling-Standard Profile Extender Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 0641 | Americas - 1 |
|
$31.5900 / $129.7229 | Buy Now |
DISTI #
71089628
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$256.9625 | Buy Now |
DISTI #
77934810
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$427.9000 | Buy Now |
DISTI #
60321503
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0641 | Americas - 1 |
|
$31.5900 | Buy Now |
DISTI #
GLE320HS001NF11-8
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$255.1904 / $434.9479 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 4 |
|
$316.2600 / $526.6500 | Buy Now |