Part Details for 320HS001N21-2 by Glenair Inc
Overview of 320HS001N21-2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001N21-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9032
|
Newark | Connector |Glenair 320HS001N21-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$120.0700 / $443.0600 | Buy Now |
DISTI #
3937-320HS001N21-2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$664.2500 | Buy Now |
DISTI #
320HS001N21-2
|
Avnet Americas | Connector Accessories Backshell Standard Profile Rotatable Coupling StraightElectroless Nickel - Bulk (Alt: 320HS001N21-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$404.4842 | Buy Now |
DISTI #
631-320HS001N21-2
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$118.6100 / $437.6500 | Order Now |
DISTI #
71089324
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$84.3846 / $181.2949 | Buy Now |
DISTI #
77936884
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$181.2949 / $420.7564 | Buy Now |
DISTI #
GLE320HS001N21-2
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$253.9365 / $416.9944 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 24 |
|
$314.7100 / $504.9100 | Buy Now |