Part Details for 320HS001AB15-4 by Glenair Inc
Overview of 320HS001AB15-4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001AB15-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8940
|
Newark | Connector |Glenair 320HS001AB15-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$337.8100 / $1,246.5100 | Buy Now |
DISTI #
3937-320HS001AB15-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,868.7200 | Buy Now |
DISTI #
320HS001AB15-4
|
Avnet Americas | Extender Backshell 15 Shell Size Straight Standard Profile Direct Coupling - Bulk (Alt: 320HS001AB15-4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
631-320HS001AB15-4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$1,049.6200 | Order Now |
DISTI #
20379649
|
Verical | 320HS001AB15-4 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$237.3974 / $510.0769 | Buy Now |
DISTI #
20379648
|
Verical | 320HS001AB15-4 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$510.0769 / $1,183.7692 | Buy Now |
DISTI #
GLE320HS001AB15-4
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$714.4386 / $1,173.1850 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - EXTENDER ADAPTER Min Qty: 1 | 27 |
|
$885.4200 / $1,420.5200 | Buy Now |
Part Details for 320HS001AB15-4
320HS001AB15-4 CAD Models
320HS001AB15-4 Part Data Attributes
|
320HS001AB15-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320HS001AB15-4
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | MARINE BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |