Part Details for 320HB001NF15 by Glenair Inc
Overview of 320HB001NF15 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HB001NF15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8922
|
Newark | Connector |Glenair 320HB001NF15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$196.3900 / $724.6400 | Buy Now |
DISTI #
3937-320HB001NF15-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,086.2800 | Buy Now |
DISTI #
320HB001NF15
|
Avnet Americas | Connector Accessories Backshell Standard Profile Rotatable Coupling 45? Angle Cadmium Over Nickel - Bulk (Alt: 320HB001NF15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-320HB001NF15
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL RoHS: Not Compliant | 0 |
|
$284.0800 / $626.0500 | Order Now |
DISTI #
71088309
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 45° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$138.0128 / $428.9487 | Buy Now |
DISTI #
77935630
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 45° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$428.9487 / $688.1667 | Buy Now |
DISTI #
GLE320HB001NF15
|
Interstate Connecting Components | EXTENDER ADAPTER | 0 |
|
$196.3845 / $828.1594 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 11 |
|
$514.7400 / $825.8000 | Buy Now |