Part Details for 320HA001NF19 by Glenair Inc
Overview of 320HA001NF19 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HA001NF19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8916
|
Newark | Connector |Glenair 320HA001NF19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$201.6400 / $744.0600 | Buy Now |
DISTI #
3937-320HA001NF19-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,115.3500 | Buy Now |
DISTI #
320HA001NF19
|
Avnet Americas | Connector Accessories Backshell Standard Profile Rotatable Coupling Right Angle Cadmium Over Nickel - Bulk (Alt: 320HA001NF19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
RFQ | |
DISTI #
654-320HA001NF19
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL RoHS: Not Compliant | 0 |
|
$316.7000 / $749.9400 | Order Now |
DISTI #
71087867
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$141.7051 / $304.4744 | Buy Now |
DISTI #
77937679
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$304.4744 / $706.6026 | Buy Now |
DISTI #
GLE320HA001NF19
|
Interstate Connecting Components | EXTENDER ADAPTER | 0 |
|
$201.6360 / $850.3458 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 36 |
|
$528.5200 / $847.9200 | Buy Now |
DISTI #
320HA001NF19
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
$87.1510 / $115.6730 | Buy Now RFQ |