Part Details for 320E11YEL by TE Connectivity
Overview of 320E11YEL by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320E11YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Yellow Cap - Non-Illuminated - PC Pin - Through Hole. RoHS: Compliant |
1026 In Stock |
|
$1.0300 / $1.7600 | Buy Now |