-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1179
|
Newark | Switch, Tactile, Spst, 25Ma, 50Vdc, Product Range:320 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:135Gf, Contact Rating:25Ma At 50Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch 320E11BLK Min Qty: 1134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 | Buy Now |
DISTI #
EG1301-ND
|
DigiKey | SWITCH TACT SPST-NO 0.025A 50V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1993 / $1.8300 | Buy Now |
DISTI #
612-320E1-1BLK
|
Mouser Electronics | Tactile Switches SPST MOM PC MNT RoHS: Compliant | 0 |
|
$1.0600 / $1.6000 | Order Now |
DISTI #
72100804
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 25 mA, 50V DC, PC Pin, 320 Series | E-Switch 320E11BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 526 |
|
$1.2600 / $1.6800 | Buy Now |
|
Future Electronics | 320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1134 Package Multiple: 162 Container: Tray | 0Tray |
|
$1.0400 / $1.1000 | Buy Now |
|
Future Electronics | 320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Container: Tray | 0Tray |
|
$1.0400 / $1.1000 | Buy Now |
DISTI #
ESW320E11BLK
|
Heilind Electronics | XB0016P | Americas - 42 in Stock |
|
$1.0574 / $1.3634 | Buy Now |
DISTI #
320E11BLK
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.025A/50VDC, THT, 9.95mm, black Min Qty: 1134 | 0 |
|
$1.2500 | RFQ |
DISTI #
ESW320E11BLK
|
Interstate Connecting Components | XB0016P | 14 |
|
$1.0574 / $1.3634 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Black Cap - Non-Illuminated - PC Pin - Through Hole. RoHS: Compliant |
22 In Stock 5022 On Order |
|
$1.2900 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy