Part Details for 3209701 by Phoenix Contact
Overview of 3209701 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12492-ND
|
DigiKey | CONN TERM BLK CBL HSG GRAY 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
27 In Stock |
|
$1.8631 / $2.6800 | Buy Now |
DISTI #
651-3209701
|
Mouser Electronics | Terminal Block Tools & Accessories PH 2,5/ 3 RoHS: Compliant | 0 |
|
$1.8600 / $2.7100 | Order Now |
|
Onlinecomponents.com | Cable housing - pitch: 15.6 mm - length: 19.9 mm - width: 15.6 mm - height: 36.8 mm - number of positions: 3 - color: gray RoHS: Compliant | 0 |
|
$1.9000 / $2.4500 | Buy Now |
DISTI #
3209701
|
TTI | Terminal Block Tools & Accessories PH 2,5/ 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8600 / $2.1400 | Buy Now |
DISTI #
000000000003479692
|
Sager | Terminal Block Tools & Accessories PH 2,5/ 3 Min Qty: 50 | 0 |
|
$2.3400 / $2.6200 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 800 |
|
RFQ | |
|
Master Electronics | Cable housing - pitch: 15.6 mm - length: 19.9 mm - width: 15.6 mm - height: 36.8 mm - number of positions: 3 - color: gray RoHS: Compliant | 0 |
|
$1.9000 / $2.4500 | Buy Now |
Part Details for 3209701
3209701 CAD Models
3209701 Part Data Attributes:
|
3209701
Phoenix Contact
Buy Now
|
Compare Parts:
3209701
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |